Part Details for D201345 by Mersen Electrical Power
Overview of D201345 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D201345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71879281
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 2 gG, 500VAC, 250VDC, 32A | Mersen D201345 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$127.8500 / $159.8100 | RFQ |
Part Details for D201345
D201345 CAD Models
D201345 Part Data Attributes
|
D201345
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
D201345
Mersen Electrical Power
Electric Fuse, 32A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Breadth | 40 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; DIN; EAC; IEC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for D201345
This table gives cross-reference parts and alternative options found for D201345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D201345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L211081 | Electric Fuse, 32A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | D201345 vs L211081 |
NH1GG50V32 | Electric Fuse, 32A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | D201345 vs NH1GG50V32 |
NH2GG50V32 | Electric Fuse, 32A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | D201345 vs NH2GG50V32 |
Z211438 | Electric Fuse, 32A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | D201345 vs Z211438 |
NH000GG50V32 | Electric Fuse, 32A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | D201345 vs NH000GG50V32 |