Diodes
D2015L
Description: Rectifier Diode, 1 Phase, 1 Element, 9.5A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN

Overview of D2015L by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for D2015L by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D2015L by Littelfuse Inc

D2015L
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
LITTELFUSE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
2
Non-rep Pk Forward Current-Max
225 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Output Current-Max
9.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
4 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. D2015L
    Littelfuse Inc
    Rectifier Diode, 1 Phase, 1 Element, 9.5A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
    VS

Alternate Parts for D2015L

This table gives cross-reference parts and alternative options found for D2015L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2015L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTE6013 Rectifier Diode, 1 Phase, 1 Element, 12.7A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN NTE Electronics Inc D2015L vs NTE6013
D6020L Rectifier Diode, 1 Phase, 1 Element, 12.7A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Littelfuse Inc D2015L vs D6020L
D2015L Rectifier Diode, 1 Phase, 1 Element, 9.5A, 200V V(RRM), Silicon, TO-220AB, ISOLATED TO-220, 3 PIN Teccor D2015L vs D2015L
D4020L Rectifier Diode, 1 Phase, 1 Element, 12.7A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Littelfuse Inc D2015L vs D4020L
D6015L Rectifier Diode, 1 Phase, 1 Element, 9.5A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220, 3 PIN Littelfuse Inc D2015L vs D6015L
D2020L Rectifier Diode, 1 Phase, 1 Element, 12.7A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Littelfuse Inc D2015L vs D2020L

Related Parts for D2015L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2015L by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2015L by Littelfuse Inc

Select Manufacturer
Which Manufacturer of D2015L would you like to use for your alert(s)?
  • Please alert me when D2015L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D2015L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2015L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D2015L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2015L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2015L by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: