Part Details for D225K10R by Ohmite Mfg Co
Overview of D225K10R by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D225K10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2266
|
Newark | Wirewound Resistor, 10 Ohm, 225W, 10%, Resistance:10Ohm, Product Range:D225 Series, Power Rating:225W, Resistance Tolerance:± 10%, Voltage Rating:4.595Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: No |Ohmite D225K10R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9700 / $40.8400 | Buy Now |
DISTI #
D225K10R-ND
|
DigiKey | ADJ PWR RES 10 OHM 225W CHAS MT Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6270 | Buy Now |
DISTI #
588-D225K-10
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 10ohm 10% Tubular Ceramic RoHS: Not Compliant | 2 |
|
$51.2100 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 10 Ohms |
3 In Stock |
|
$40.8700 / $79.4000 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 225W, 10OHM, 4595V, 10% +/-TOL, 260PPM/CEL | 6 |
|
$38.6364 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 225W, 10OHM, 4595V, 10% +/-TOL, 260PPM/CEL | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 225W, 10OHM, 4595V, 10% +/-TOL, 260PPM/CEL | 1 |
|
$51.8576 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 10 Ohms |
3 In Stock |
|
$40.8700 / $79.4000 | Buy Now |
Part Details for D225K10R
D225K10R CAD Models
D225K10R Part Data Attributes
|
D225K10R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D225K10R
Ohmite Mfg Co
Potentiometer, Wire Wound, 225W, 10ohm, 4595V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 4595 V |
Alternate Parts for D225K10R
This table gives cross-reference parts and alternative options found for D225K10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D225K10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D225K10RE | Potentiometer, Wire Wound, 225W, 10ohm, 4595V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT | Ohmite Mfg Co | D225K10R vs D225K10RE |