There are no models available for this part yet.
Overview of D225K15KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D225K15KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K4252
|
Newark | 225W 15000 Ohms Vit Adj 10%/ Box Rohs Compliant: Yes |Ohmite D225K15KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8800 / $38.3200 | Buy Now | |
DISTI #
D225K15KE-ND
|
DigiKey | ADJ PWR RES 15K OHM 225W CHAS MT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4770 | Buy Now | |
DISTI #
588-D225K15KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 15K 10% Tubular Ceramic RoHS: Compliant | 0 |
|
$33.3700 / $37.7000 | Order Now | |
DISTI #
70584100
|
RS | 225W 15000 OHMS VIT ADJ 10% | Ohmite D225K15KE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4600 / $42.7300 | RFQ | |
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 15K Ohms RoHS: Compliant |
2 In Stock |
|
$28.6000 / $37.6700 | Buy Now | ||
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 15K Ohms RoHS: Compliant |
2 In Stock |
|
$28.6000 / $37.6700 | Buy Now |
CAD Models for D225K15KE by Ohmite Mfg Co
Part Data Attributes for D225K15KE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.39.00.80
|
Actuator Type
|
SLIDE
|
Additional Feature
|
FLAMEPROOF
|
Construction
|
Tubular
|
Ganging Number
|
1
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
28.6 mm
|
Package Length
|
266.7 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Rated Power Dissipation (P)
|
225 W
|
Rated Temperature
|
25 °C
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
4595 V
|