Part Details for D225K500E by Ohmite Mfg Co
Overview of D225K500E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D225K500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4267
|
Newark | Wirewound Resistor, 500 Ohm, 225W, 10%, Resistance:500Ohm, Product Range:Dividohm 210 Series, Power Rating:225W, Resistance Tolerance:± 10%, Voltage Rating:4.595Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D225K500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$29.3000 / $36.4000 | Buy Now |
DISTI #
D225K500E-ND
|
DigiKey | ADJ PWR RES 500 OHM 225W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$27.4124 / $50.1400 | Buy Now |
DISTI #
588-D225K500E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 500ohm 10% Tubular Ceramic RoHS: Compliant | 10 |
|
$27.4100 / $38.9200 | Buy Now |
DISTI #
70022682
|
RS | Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg 225 W, Tol 10%,Lug, Adjustable Tubular | Ohmite D225K500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$29.9800 / $35.2700 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 500 Ohms RoHS: Compliant |
26 In Stock 6 Factory Stock |
|
$27.1000 / $36.0800 | Buy Now |
DISTI #
77584256
|
Verical | Res Wirewound 500 Ohm 10% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 25 |
|
$37.3360 / $46.9040 | Buy Now |
DISTI #
D225K500E
|
TTI | Wirewound Resistors - Chassis Mount 225watt 500ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$27.4100 / $36.1500 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 500 Ohms RoHS: Compliant |
26 In Stock 6 Factory Stock |
|
$27.1000 / $36.0800 | Buy Now |
Part Details for D225K500E
D225K500E CAD Models
D225K500E Part Data Attributes
|
D225K500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D225K500E
Ohmite Mfg Co
Potentiometer, Wire Wound, 225W, 500ohm, 4595V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 4595 V |