Part Details for D2450N02TXPSA1 by Infineon Technologies AG
Overview of D2450N02TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D2450N02TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2450N02TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 200V 2450A Type N 58mm Diam - Trays (Alt: D2450N02TXPSA1) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Tray | 0 |
|
RFQ | |
DISTI #
D2450N02TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 200V 2450A Type N 58mm Diam - Trays (Alt: D2450N02TXPSA1) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Tray | 0 |
|
RFQ |
Part Details for D2450N02TXPSA1
D2450N02TXPSA1 CAD Models
D2450N02TXPSA1 Part Data Attributes:
|
D2450N02TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D2450N02TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 28500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2450 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Current-Max | 50000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |