Part Details for D2450N04TXPSA1 by Infineon Technologies AG
Overview of D2450N04TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for D2450N04TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D2450N04TXPSA1-ND
|
DigiKey | DIODE GEN PURP 400V 2450A Min Qty: 9 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$174.3756 | Buy Now |
DISTI #
D2450N04TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 400V 2450A Type N 58mm Diam - Trays (Alt: D2450N04TXPSA1) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 16 Weeks | 0 |
|
$181.1700 | Buy Now |
DISTI #
SP000785944
|
EBV Elektronik | Rectifier Diode (non Schottky) 400V 2450A Type N 58mm Diam (Alt: SP000785944) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for D2450N04TXPSA1
D2450N04TXPSA1 CAD Models
D2450N04TXPSA1 Part Data Attributes
|
D2450N04TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D2450N04TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 28500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2450 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50000 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |