Part Details for D2450N06TXPSA1 by Infineon Technologies AG
Overview of D2450N06TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2450N06TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D2450N06TXPSA1-ND
|
DigiKey | DIODE GEN PURP 600V 2450A Min Qty: 9 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$180.3456 / $200.0711 | Buy Now |
DISTI #
D2450N06TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 600V 2450A Type N 58mm Diam - Trays (Alt: D2450N06TXPSA1) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$216.2250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tray | 0Tray |
|
$181.1700 | Buy Now |
DISTI #
D2450N06TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 600V 2450A Type N 58mm Diam - Trays (Alt: D2450N06TXPSA1) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$216.2250 | Buy Now |
|
Ameya Holding Limited | 4 |
|
RFQ | ||
DISTI #
SP000785948
|
EBV Elektronik | Rectifier Diode (non Schottky) 600V 2450A Type N 58mm Diam (Alt: SP000785948) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for D2450N06TXPSA1
D2450N06TXPSA1 CAD Models
D2450N06TXPSA1 Part Data Attributes:
|
D2450N06TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D2450N06TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 28500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2450 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50000 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |