Part Details for D248-8-INS by Klein Tools Inc
Overview of D248-8-INS by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D248-8-INS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5497
|
Newark | Insul Diagonal Cut Plier, Angled, 8.25", Plier Style:Diagonal Cutting, Overall Length:8.25", Product Range:- Rohs Compliant: Na |Klein Tools D248-8-INS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0400 | Buy Now |
DISTI #
D248-8-INS-ND
|
DigiKey | CUTTER SIDE ANGLED BEVEL 8.25" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$80.6300 | Buy Now |
DISTI #
247-D248-8-INS
|
Mouser Electronics | Pliers & Tweezers Diagonal Cutting Pliers, Insulated, High-Leverage, Angled Head, 8-Inch RoHS: Compliant | 0 |
|
$64.0200 / $80.6100 | Order Now |
DISTI #
70987818
|
RS | Insulated Diagonal-Cutting Pliers, Hi-Leverage, Angled Head, 8" | Klein Tools D248-8-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1800 / $80.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$61.9900 | Buy Now |