D251N08B
Description: Rectifier Diode, 1 Phase, 1 Element, 255A, 800V V(RRM), Silicon,

Overview of D251N08B by Eupec Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for D251N08B by Eupec Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D251N08B by Eupec Gmbh & Co Kg

D251N08B
Eupec Gmbh & Co Kg
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EUPEC GMBH & CO KG
Reach Compliance Code
unknown
Application
POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.57 V
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
4700 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Output Current-Max
255 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. D251N08B
    Eupec Gmbh & Co Kg
    Rectifier Diode, 1 Phase, 1 Element, 255A, 800V V(RRM), Silicon,
    VS

Related Parts for D251N08B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D251N08B by Eupec Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D251N08B by Eupec Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of D251N08B would you like to use for your alert(s)?
  • Please alert me when D251N08B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D251N08B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D251N08B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D251N08B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D251N08B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D251N08B by Eupec Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: