Part Details for D2520-6V0C-AR-WE by 3M
Overview of D2520-6V0C-AR-WE by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2520-6V0C-AR-WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70253808
|
RS | Conn, Rect, Header, 4-Wall, 0.100in, 20 Pin, Low, Rt Angle, Thru-Hole, Solder Tail | 3M D2520-6V0C-AR-WE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.6300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 194 |
|
RFQ | |
DISTI #
7100243206
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R (Alt: 7100243206) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |