Part Details for D2547P912 by CyOptics Inc
Overview of D2547P912 by CyOptics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2547P912
D2547P912 CAD Models
D2547P912 Part Data Attributes:
|
D2547P912
CyOptics Inc
Buy Now
Datasheet
|
Compare Parts:
D2547P912
CyOptics Inc
Laser Diode, 1568nm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYOPTICS INC | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.225 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1568 nm | |
Surface Mount | YES |