Part Details for D25JAB80V-7000 by Shindengen Electronic Manufacturing Co Ltd
Overview of D25JAB80V-7000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for D25JAB80V-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D25JAB80V-7000
|
Mouser Electronics | Schottky Diodes & Rectifiers Single In-line Package Bridge Diode RoHS: Compliant | 0 |
|
$4.5500 / $5.1300 | Order Now |
|
Quest Components | 194 |
|
$5.0598 / $8.2050 | Buy Now | |
DISTI #
D25JAB80V-7000
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 25A, Ifsm: 350A Min Qty: 1 | 0 |
|
$1.0400 / $1.4500 | RFQ |
DISTI #
C1S706200035502
|
Chip1Stop | Schottky Barrier Diode Container: Bulk | 529 |
|
$3.1000 / $4.7700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 243 |
|
$2.7350 / $2.9410 | Buy Now |
Part Details for D25JAB80V-7000
D25JAB80V-7000 CAD Models
D25JAB80V-7000 Part Data Attributes
|
D25JAB80V-7000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D25JAB80V-7000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-XSFM-T4 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL LISTED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |