Part Details for D25K15RE by Ohmite Mfg Co
Overview of D25K15RE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25K15RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4278
|
Newark | Wirewound Resistor, 15 Ohm, 25W, 10%, Resistance:15Ohm, Product Range:D25 Series, Power Rating:25W, Resistance Tolerance:± 10%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite D25K15RE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $13.2500 | Buy Now |
DISTI #
D25K15RE-ND
|
DigiKey | ADJ PWR RES 15 OHM 25W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$9.0423 / $16.0400 | Buy Now |
DISTI #
588-D25K15RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 15ohm 10% Tubular Ceramic RoHS: Compliant | 25 |
|
$9.9100 / $15.3200 | Buy Now |
DISTI #
70022688
|
RS | Resistor, Wirewound, Res 15 Ohms, Pwr-Rtg 25 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D25K15RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 93 |
|
$10.9700 / $15.4500 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 15 Ohms RoHS: Compliant | Alternative Product Available |
|
$10.1700 / $13.4700 | Buy Now |
DISTI #
D25K15RE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 15ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5600 / $11.7300 | Buy Now |
DISTI #
4042889
|
Farnell | RES, 15R, 10%, 25W, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$10.4572 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 15 Ohms RoHS: Compliant | Alternative Product Available |
|
$10.1700 / $13.4700 | Buy Now |
Part Details for D25K15RE
D25K15RE CAD Models
D25K15RE Part Data Attributes:
|
D25K15RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D25K15RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 15ohm, 625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 625 V |