Part Details for D25K2K25 by Ohmite Mfg Co
Overview of D25K2K25 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25K2K25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C9746
|
Newark | 25 Watt Dividohm Resistors 10% |Ohmite D25K2K25 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $13.2800 | Buy Now |
DISTI #
13P3543
|
Newark | 25 Watt Dividohm Resistor 10% |Ohmite D25K2K25 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $22.2000 | Buy Now |
DISTI #
D25K2K25-ND
|
DigiKey | ADJ PWR RES 2.25K OHM 25W CHAS Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70583833
|
RS | 25 WATT DIVIDOHM RESISTOR 10% | Ohmite D25K2K25 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0700 / $15.6700 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 25 Ohms | 0 |
|
$10.8200 / $14.3300 | Buy Now |
DISTI #
Ohmite Mfg. D25K2K25
|
PEI Genesis | POT WW 25W 2250ohm | 0 |
|
Buy Now | |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 25 Ohms | 0 |
|
$10.8200 / $14.3300 | Buy Now |