There are no models available for this part yet.
Overview of D25K3K5E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D25K3K5E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K4291
|
Newark | 25W 3500 Ohms Vit Adj 10%/ Box Rohs Compliant: Yes |Ohmite D25K3K5E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $14.7500 | Buy Now | |
DISTI #
2485-D25K3K5E-ND
|
DigiKey | 25W 3500 OHMS VIT ADJ 10% Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$13.7400 | Buy Now | |
DISTI #
D25K3K5E-ND
|
DigiKey | ADJ PWR RES 3.5K OHM 25W Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2204 | Buy Now | |
DISTI #
588-D25K3K5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 3.5K 10% Tubular Ceramic RoHS: Compliant | 4 |
|
$11.8400 / $15.4000 | Buy Now | |
DISTI #
70583839
|
RS | RESISTOR POWER ADJ 3.5K OHM 25W | Ohmite D25K3K5E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2400 / $15.8600 | RFQ | |
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 3.5K Ohms RoHS: Compliant |
5 In Stock |
|
$10.9500 / $14.5000 | Buy Now | ||
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 3.5K Ohms RoHS: Compliant |
5 In Stock |
|
$10.9500 / $14.5000 | Buy Now |
CAD Models for D25K3K5E by Ohmite Mfg Co
Part Data Attributes for D25K3K5E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.39.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Actuator Type
|
SLIDE
|
Additional Feature
|
FLAMEPROOF
|
Construction
|
Tubular
|
Ganging Number
|
1
|
JESD-609 Code
|
e1
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
14.3 mm
|
Package Length
|
50.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
625 V
|