Part Details for D25K400 by Ohmite Mfg Co
Overview of D25K400 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25K400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3573
|
Newark | Res, 400R, 10%, 25W, Track Resistance:400Ohm, Power Rating:25W, Product Range:210 Series, Adjustment Type:Slide, Rheostat Type:High Power, Flame Proof, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:50.8Mm Rohs Compliant: No |Ohmite D25K400 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4300 / $21.9000 | Buy Now |
DISTI #
D25K400-ND
|
DigiKey | ADJ PWR RES 400 OHM 25W CHAS MT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70583822
|
RS | RESISTOR POWER ADJ 400 OHM 25W | Ohmite D25K400 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6200 / $15.1700 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 400 Ohms |
45 In Stock |
|
$16.8800 / $24.0300 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 400 Ohms |
45 In Stock |
|
$16.8800 / $24.0300 | Buy Now |
Part Details for D25K400
D25K400 CAD Models
D25K400 Part Data Attributes
|
D25K400
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D25K400
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 400ohm, 625V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 400 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 625 V |