Part Details for D25XB80-7101 by Shindengen Electronic Manufacturing Co Ltd
Overview of D25XB80-7101 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YGI8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YG | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM |
Price & Stock for D25XB80-7101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D25XB80-7101
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 25A, Ifsm: 350A Min Qty: 1 | 0 |
|
$0.6470 / $0.9070 | RFQ |