Part Details for D2601N90TXPSA1 by Infineon Technologies AG
Overview of D2601N90TXPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D2601N90TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D2601N90TXPSA1-ND
|
DigiKey | DIODE GEN PURP 9KV 3040A Min Qty: 2 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,705.7350 | Buy Now |
DISTI #
D2601N90TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 9.0kV 2200A Type N 121mm Diam - Trays (Alt: D2601N90TXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$2,061.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$1,727.0200 | Buy Now |
DISTI #
D2601N90TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 9.0kV 2200A Type N 121mm Diam - Trays (Alt: D2601N90TXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$2,061.1900 | Buy Now |
DISTI #
D2601N90TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 9.0kV 2200A Type N 121mm Diam - Trays (Alt: D2601N90TXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$2,061.1900 | Buy Now |
DISTI #
SP000091188
|
EBV Elektronik | Diode Switching 9KV 3.07KA 2-Pin D-12026K (Alt: SP000091188) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for D2601N90TXPSA1
D2601N90TXPSA1 CAD Models
D2601N90TXPSA1 Part Data Attributes
|
D2601N90TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D2601N90TXPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 3070A, 9000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 50000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 3070 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 9000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |