Part Details for D26U by Thomas & Betts
Overview of D26U by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D26U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H5121
|
Newark | Unins Lrg Brzd Seam Term 90 Deg No8 |Abb Thomas & Betts D26U RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Large Brazed Seam Ring Terminal - 90 Deg Bend - Length 1.13" - Width .48" - Bolt Hole #10 - Wire #8 AWG - Copper - Tin Plated - 200 Pcs. RoHS: Compliant |
339 In Stock |
|
$1.3000 / $1.9600 | Buy Now |
|
Master Electronics | Non-Insulated Large Brazed Seam Ring Terminal - 90 Deg Bend - Length 1.13" - Width .48" - Bolt Hole #10 - Wire #8 AWG - Copper - Tin Plated - 200 Pcs. RoHS: Compliant |
339 In Stock |
|
$1.3000 / $1.9600 | Buy Now |