Part Details for D271518 by SCS
Overview of D271518 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D271518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4089
|
Newark | Moisture Barrier Bag, Heat Seal, 15"x18", Bag Type:Moisture Barrier Bag, Length - Imperial:18", Length - Metric:457.2Mm, Width - Imperial:15", Bag Thickness:177.8Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D271518 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$143.4200 | Buy Now |
DISTI #
SCP603-ND
|
DigiKey | MBB DUAL LAYER 15"X18" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
870 In Stock |
|
$1.4300 | Buy Now |
DISTI #
517-D271518
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2700, 15X18, 100 Ea RoHS: Compliant | 0 |
|
$136.2400 | Order Now |
DISTI #
72403188
|
RS | MOISTURE BARRIER BAG, DRI-SHIELD 2700, 15x18, 100 EA | SCS D271518 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$145.5800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$116.8400 / $217.5300 | Buy Now | |
DISTI #
420-048
|
Techni-Tool, Inc. | SCS D271518 Static-Shielding Moisture Barrier Bag, 15"x18", 100/Pkg, Dri-Shield 2700 Series | 0 |
|
$140.6100 | Buy Now |
DISTI #
420-048
|
TestEquity LLC | SCS D271518 Static-Shielding Moisture Barrier Bag, 15"x18", 100/Pkg, Dri-Shield 2700 Series | 0 |
|
$140.6100 | Buy Now |
Part Details for D271518
D271518 CAD Models
D271518 Part Data Attributes:
|
D271518
SCS
Buy Now
|
Compare Parts:
D271518
SCS
|
Samacsys Manufacturer | SCS |