Part Details for D2732A by Intel Corporation
Overview of D2732A by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for D2732A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 24 |
|
$8.0980 / $12.1470 | Buy Now |
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 4 |
|
$8.9100 / $12.1500 | Buy Now |
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 57 |
|
$10.2860 / $12.5100 | Buy Now |
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 1 |
|
$24.2334 | Buy Now |
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 27 |
|
$8.1000 / $12.1500 | Buy Now |
|
ComSIT USA | UVPROM, 4KX8, 250ns, MOS, CDIP24 RoHS: Not Compliant | Europe - 10 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for D2732A
D2732A CAD Models
D2732A Part Data Attributes
|
D2732A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D2732A
Intel Corporation
UVPROM, 4KX8, 250ns, MOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for D2732A
This table gives cross-reference parts and alternative options found for D2732A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2732A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2732A-4 | UVPROM | Rochester Electronics LLC | D2732A vs D2732A-4 |
D2732A | UVPROM | Rochester Electronics LLC | D2732A vs D2732A |
WS57C43B-45DMB | UVPROM, 4KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | D2732A vs WS57C43B-45DMB |