Part Details for D27610 by SCS
Overview of D27610 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D27610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7151
|
Newark | Moisture Barrier Bag, Heat Seal, 6"x10", Bag Type:Moisture Barrier Bag, Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:6", Bag Thickness:177.8Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D27610 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$43.5800 | Buy Now |
DISTI #
517-D27610
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 2700, 6x10, 100 EA | 0 |
|
$43.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.3400 / $64.6400 | Buy Now |
DISTI #
10307167
|
Techni-Tool, Inc. | SCS D27610 Moisture Barrier Bag, Dri-Shield, 6"W x 10"L, Open, 2700 Series, 100/Pkg | 0 |
|
$46.1900 | Buy Now |
DISTI #
10307167
|
TestEquity LLC | SCS D27610 Moisture Barrier Bag, Dri-Shield, 6"W x 10"L, Open, 2700 Series, 100/Pkg | 0 |
|
$46.1900 | Buy Now |