Part Details for D27C256-120V05 by Intel Corporation
Overview of D27C256-120V05 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for D27C256-120V05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 10 |
|
$4.0500 / $8.1000 | Buy Now |
Part Details for D27C256-120V05
D27C256-120V05 CAD Models
D27C256-120V05 Part Data Attributes:
|
D27C256-120V05
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D27C256-120V05
Intel Corporation
UVPROM, 32KX8, 120ns, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for D27C256-120V05
This table gives cross-reference parts and alternative options found for D27C256-120V05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D27C256-120V05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD27C256-20 | UVPROM | Rochester Electronics LLC | D27C256-120V05 vs TD27C256-20 |
D27256-1 | UVPROM | Rochester Electronics LLC | D27C256-120V05 vs D27256-1 |
D27256-20 | UVPROM | Rochester Electronics LLC | D27C256-120V05 vs D27256-20 |
D27256-2 | UVPROM | Rochester Electronics LLC | D27C256-120V05 vs D27256-2 |
WS27C256F-15DMB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, | Waferscale Integration Inc | D27C256-120V05 vs WS27C256F-15DMB |
D27C256-150V10 | UVPROM | Rochester Electronics LLC | D27C256-120V05 vs D27C256-150V10 |
D27C256-2 | UVPROM | Rochester Electronics LLC | D27C256-120V05 vs D27C256-2 |