Part Details for D2808-01 by Harwin
Overview of D2808-01 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2808-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 592 |
|
$1.6335 / $3.9600 | Buy Now |
Part Details for D2808-01
D2808-01 CAD Models
D2808-01 Part Data Attributes
|
D2808-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
D2808-01
Harwin
IC Socket, DIP48, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.4 inch | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1.8 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for D2808-01
This table gives cross-reference parts and alternative options found for D2808-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2808-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-83-308-41-001000 | IC Socket, | Mill-Max Mfg Corp | D2808-01 vs 210-83-308-41-001000 |
HDS308-01TG | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Advanced Interconnections Corp | D2808-01 vs HDS308-01TG |
LS308-01GG | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Advanced Interconnections Corp | D2808-01 vs LS308-01GG |
DIP-308-001B-R | IC Socket, | Amphenol FCi | D2808-01 vs DIP-308-001B-R |
1-6437539-0 | DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.295 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | D2808-01 vs 1-6437539-0 |
ICE-083-E2-TT | DIP8, IC SOCKET | 3M Electronics | D2808-01 vs ICE-083-E2-TT |
ICE-083-CP-TT | DIP8, IC SOCKET | 3M Electronics | D2808-01 vs ICE-083-CP-TT |
ICE-083-E350-TG | DIP8, IC SOCKET | 3M Electronics | D2808-01 vs ICE-083-E350-TG |
ICE-083-E1-TG30 | DIP8, IC SOCKET | 3M Electronics | D2808-01 vs ICE-083-E1-TG30 |
508-AG11D-ESL-LF | IC Socket, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | D2808-01 vs 508-AG11D-ESL-LF |