There are no models available for this part yet.
Overview of D28988-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D28988-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ3385
|
Newark | Tms-Sce-1/4-6-Pb-Cs7783 |Raychem Te Connectivity D28988-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $3.0900 | Buy Now | |
DISTI #
17-D28988-000-ND
|
DigiKey | TMS-SCE-1/4-6-PB-CS7783 Min Qty: 3000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1303 | Buy Now | |
DISTI #
D28988-000
|
Avnet Americas | TMS-SCE Series Military Grade Heat Shrinkable Wire Identification Sleeve 6.35 mm 6-Inch Sleeve Length Blue - Bulk (Alt: D28988-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0542 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.0600 | Buy Now | ||
DISTI #
RYCTMS-SCE-1/4-6-PB-CS778
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1/4-6-PB-CS778 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $3.0400 | Buy Now | ||
DISTI #
D28988-000
|
TTI | Heat Shrink Tubing & Sleeves TMS-SCE-1/4-6-PB-CS7783 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.7300 / $1.0900 | Buy Now | |
DISTI #
RYCTMS-SCE-1/4-6-PB-CS778
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1/4-6-PB-CS778 | 0 |
|
Buy Now | ||
DISTI #
000000000003583210
|
Sager | TE Connectivity TMS-SCE-1/4-6-PB-CS7783 Min Qty: 3000 | 0 |
|
$0.7834 / $1.2500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1100 / $3.0400 | Buy Now |