Part Details for D2FS4-5103 by Shindengen Electronic Manufacturing Co Ltd
Overview of D2FS4-5103 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Smart Cities
Electronic Manufacturing
Telecommunications
Robotics and Drones
Price & Stock for D2FS4-5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D2FS4-5103
|
Mouser Electronics | Schottky Diodes & Rectifiers VRM=40 IFSM=60 RoHS: Compliant | 0 |
|
$0.6580 / $1.5700 | Order Now |
DISTI #
77356765
|
Verical | Rectifier Diode Schottky 40V 1.3A 2-Pin Case 2F Magazine Min Qty: 219 Package Multiple: 1 | Americas - 300 |
|
$0.3578 / $0.3694 | Buy Now |
DISTI #
66049881
|
Verical | Rectifier Diode Schottky 40V 1.3A 2-Pin Case 2F Magazine Min Qty: 87 Package Multiple: 1 Date Code: 2201 | Americas - 180 |
|
$0.9389 / $0.9829 | Buy Now |
|
Quest Components | 144 |
|
$1.1425 / $2.2850 | Buy Now | |
DISTI #
D2FS4-5103
|
TME | Diode: Schottky rectifying, SMD, 40V, 1.6A, reel,tape Min Qty: 1 | 300 |
|
$0.2430 / $0.7770 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 180 |
|
$0.4570 / $3.1810 | Buy Now |
Part Details for D2FS4-5103
D2FS4-5103 CAD Models
D2FS4-5103 Part Data Attributes:
|
D2FS4-5103
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D2FS4-5103
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |