Part Details for D2PA4 by Eaton Cutler-Hammer
Overview of D2PA4 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2PA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K5775
|
Newark | Relay Socket, 4 Pole, Din Rail, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Eaton Cutler Hammer D2PA4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$25.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2400 / $28.1100 | Buy Now |