Part Details for D2PH-1-32-SG-.146/.118/.300 by Adam Technologies Inc
Overview of D2PH-1-32-SG-.146/.118/.300 by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2PH-1-32-SG-.146/.118/.300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-D2PH132SG1461183
|
Mouser Electronics | Headers & Wire Housings PH 2MM STR DUAL 1*32P SG CON=3.71MM DIP=3MM L=14.33MM H=2MM RoHS RoHS: Compliant | 0 |
|
$2.6400 / $3.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.1000 | Buy Now |