Part Details for D2PH-2-12-T-.040/.120/.660 by Adam Technologies Inc
Overview of D2PH-2-12-T-.040/.120/.660 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2PH-2-12-T-.040/.120/.660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-D2PH212T04012066
|
Mouser Electronics | Headers & Wire Housings PH 2MM STR DUAL 2*6P TIN CON=1.02MM DIP=3.05MM L=20.83MM H=2MM RoHS RoHS: Compliant | 0 |
|
$0.2040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2305 / $0.3360 | Buy Now |