Part Details for D2PH-2-36-MT-E1253-3-HT-PP by Adam Technologies Inc
Overview of D2PH-2-36-MT-E1253-3-HT-PP by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2PH-2-36-MT-E1253-3-HT-PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-D2PH236MTE12533H
|
Mouser Electronics | Headers & Wire Housings PH 2MM STR DUAL 2*18P TIN CON=4.40MM DIP=2.80MM L=17.2MM H=2MM REMOVED PIN HI-TEMP CAP RoHS RoHS: Compliant | 0 |
|
$0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.8090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7030 / $1.9240 | Buy Now |