Part Details for D2TO020C15000JRTA4 by Vishay Intertechnologies
Overview of D2TO020C15000JRTA4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO020C15000JRTA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-D2TO20C15000JRTA4
|
Mouser Electronics | Thick Film Resistors - SMD 20W 1.5Kohm 5% RoHS: Not Compliant | 0 |
|
$31.9900 | Order Now |
DISTI #
D2TO020C15000JRTA4
|
TTI | Thick Film Resistors - SMD 20W 1.5Kohm 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |