Part Details for D2TO020C27001KRE3 by Vishay Intertechnologies
Overview of D2TO020C27001KRE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO020C27001KRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9460
|
Newark | D2To 20 C 27K 10% R500 E3 /Reel |Vishay D2TO020C27001KRE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
D2TO020C27001KRE3
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 10%, 20 W, Thick Film, Power - Tape and Reel (Alt: D2TO020C27001KRE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
72-D2TO020C27001KRE3
|
Mouser Electronics | Thick Film Resistors - SMD D2TO 20 C 27K 10% R500 e3 RoHS: Compliant | 0 |
|
$3.4700 / $3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.2900 | Buy Now |
DISTI #
D2TO020C27001KRE3
|
Avnet Abacus | (Alt: D2TO020C27001KRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D2TO020C27001KRE3
D2TO020C27001KRE3 CAD Models
D2TO020C27001KRE3 Part Data Attributes
|
D2TO020C27001KRE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO020C27001KRE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 20W, 27000ohm, 500V, 10% +/-Tol, 150ppm/Cel, Surface Mount, TO-263
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-263 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.6 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TO-263 | |
Package Width | 8.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for D2TO020C27001KRE3
This table gives cross-reference parts and alternative options found for D2TO020C27001KRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2TO020C27001KRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2TO020C27001KTE3 | Fixed Resistor, Metal Glaze/thick Film, 20W, 27000ohm, 500V, 10% +/-Tol, -150,150ppm/Cel, 3541, | Vishay Intertechnologies | D2TO020C27001KRE3 vs D2TO020C27001KTE3 |