Part Details for D2TO020CR0100FTE3 by Vishay Sfernice
Overview of D2TO020CR0100FTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO020CR0100FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2TO020CR0100FTE3-ND
|
DigiKey | RES 0.01 OHM 1% 20W TO263 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
85 In Stock |
|
$10.0381 / $14.8600 | Buy Now |