Part Details for D2TO035C30001FRE3 by Vishay Intertechnologies
Overview of D2TO035C30001FRE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO035C30001FRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0721
|
Newark | D2To 35 C 30K 1% R500 E3 /Reel |Vishay D2TO035C30001FRE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now |
DISTI #
D2TO035C30001FRE3
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 1%, 35 W, Thick Film, Power - Tape and Reel (Alt: D2TO035C30001FRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$7.9069 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$5.6700 | Buy Now |
DISTI #
D2TO035C30001FRE3
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 1%, 35 W, Thick Film, Power (Alt: D2TO035C30001FRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D2TO035C30001FRE3
D2TO035C30001FRE3 CAD Models
D2TO035C30001FRE3 Part Data Attributes
|
D2TO035C30001FRE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO035C30001FRE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 35W, 30000ohm, 500V, 1% +/-Tol, -150,150ppm/Cel, 3541,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 8.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 35 W | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3541 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |