Part Details for D2TO035C80001FRE3 by Vishay Intertechnologies
Overview of D2TO035C80001FRE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO035C80001FRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0743
|
Newark | D2To 35 C 80K 1% R500 E3 /Reel |Vishay D2TO035C80001FRE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now |
DISTI #
D2TO035C80001FRE3
|
Avnet Americas | SMD Chip Resistor, 80 kOhm, ± 1%, 35 W, Thick Film, Power - Tape and Reel (Alt: D2TO035C80001FRE3) Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$7.9069 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$5.6700 | Buy Now |
DISTI #
D2TO035C80001FRE3
|
Avnet Abacus | SMD Chip Resistor, 80 kOhm, � 1%, 35 W, Thick Film, Power (Alt: D2TO035C80001FRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |