There are no models available for this part yet.
Overview of D2TO035CR1000FTE3 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D2TO035CR1000FTE3 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2TO-.100A-ND
|
DigiKey | RES 0.1 OHM 1% 35W TO263 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
16 In Stock |
|
$8.7920 / $13.0100 | Buy Now |