Part Details for D2TO035CR2610KRE3 by Vishay Intertechnologies
Overview of D2TO035CR2610KRE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO035CR2610KRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6901
|
Newark | D2To 35 C U261 10% R500 E3 /Reel |Vishay D2TO035CR2610KRE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
D2TO035CR2610KRE3
|
Avnet Americas | D2TO 35 C U261 10% R500 e3 - Tape and Reel (Alt: D2TO035CR2610KRE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.8014 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$4.0000 | Buy Now |
DISTI #
D2TO035CR2610KRE3
|
Avnet Abacus | SMD Chip Resistor, 261 MOhm, � 10%, 35 W, Thick Film, Power (Alt: D2TO035CR2610KRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |