Part Details for D2TO035CR2700FTE3 by Vishay Sfernice
Overview of D2TO035CR2700FTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO035CR2700FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-D2TO035CR2700FTE3-ND
|
DigiKey | RES 0.27 OHM 1% 35W TO263 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
50 In Stock |
|
$7.3263 / $10.8400 | Buy Now |