Part Details for D300682 (ALTERNATE: D300682) by Mersen Electrical Power
Overview of D300682 (ALTERNATE: D300682) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D300682 (ALTERNATE: D300682)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938229
|
RS | Fuse, Square Body, Ultra Fast, Size 73, Slotted Blades, 100kA, 1300VAC(UL), 400A | Mersen D300682 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$418.4700 / $464.9600 | Buy Now |