Part Details for D3023 (ALTERNATE: 3-1462033-4) by TE Connectivity
Overview of D3023 (ALTERNATE: 3-1462033-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3023 (ALTERNATE: 3-1462033-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198964
|
RS | RELAY, SIGNAL, FP, 5VDC, 2A, DPDT, PCB MOUNT, AXICOM | TE Connectivity D3023 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4900 | RFQ |