Part Details for D3056 by SCS
Overview of D3056 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7237
|
Newark | Moisture Barrier Bag, Heat Seal, 5"x6", Bag Type:Moisture Barrier Bag, Length - Imperial:6", Length - Metric:152.4Mm, Width - Imperial:5", Bag Thickness:152.4µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D3056 RoHS: Compliant Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$46.5000 | Buy Now |
DISTI #
517-D3056
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3000, 5x6, 100 EA | 0 |
|
$44.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2800 / $55.8000 | Buy Now |
Part Details for D3056
D3056 CAD Models
D3056 Part Data Attributes
|
D3056
SCS
Buy Now
|
Compare Parts:
D3056
SCS
|
Samacsys Manufacturer | SCS |