Part Details for D30810 by SCS
Overview of D30810 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D30810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7250
|
Newark | Moisture Barrier Bag, Heat Seal, 8"x10", Bag Type:Moisture Barrier Bag, Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:8", Bag Thickness:152.4Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D30810 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$78.6300 | Buy Now |
DISTI #
SCP636-ND
|
DigiKey | MOISTURE BARR BAG MTL IN 8X10" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1325 In Stock |
|
$0.7900 | Buy Now |
DISTI #
517-D30810
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3000, 8x10, 100 EA | 0 |
|
$74.6900 / $78.6300 | Order Now |
DISTI #
72403171
|
RS | MOISTURE BARRIER BAG, DRI-SHIELD 3000, 8x10, 100 EA | SCS D30810 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$66.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0600 / $65.5300 | Buy Now |
DISTI #
105ST0810
|
Techni-Tool, Inc. | SCS D30810 Static-Shielding Moisture Barrier Bag, 8"x10", 100/Pkg, Dri-Shield 3000 Series | 0 |
|
$78.6300 | Buy Now |
DISTI #
105ST0810
|
TestEquity LLC | SCS D30810 Static-Shielding Moisture Barrier Bag, 8"x10", 100/Pkg, Dri-Shield 3000 Series | 0 |
|
$78.6300 | Buy Now |
Part Details for D30810
D30810 CAD Models
D30810 Part Data Attributes
|
D30810
SCS
Buy Now
|
Compare Parts:
D30810
SCS
|
Samacsys Manufacturer | SCS |