Part Details for D30XBN20-7000 by Shindengen Electronic Manufacturing Co Ltd
Overview of D30XBN20-7000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for D30XBN20-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D30XBN20-7000
|
Mouser Electronics | Bridge Rectifiers Bridge Diode Lo Loss RoHS: Compliant | 172 |
|
$5.3900 / $9.5100 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 39 |
|
$7.7978 / $12.6450 | Buy Now |
DISTI #
D30XBN20-7000
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 30A, Ifsm: 350A Min Qty: 1 | 437 |
|
$1.6400 / $2.2900 | Buy Now |
Part Details for D30XBN20-7000
D30XBN20-7000 CAD Models
D30XBN20-7000 Part Data Attributes
|
D30XBN20-7000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D30XBN20-7000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |