-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, SPST, Latched, 20VDC (Coil), 1A (Contact), 100VDC (Contact), DC Input, Random, DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D31A5100
Celduc Group
Buy Now
Datasheet
|
Compare Parts:
D31A5100
Celduc Group
Dry Reed Relay, 1 Form A, SPST, Latched, 20VDC (Coil), 1A (Contact), 100VDC (Contact), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CELDUC RELAIS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Celduc | |
Body Breadth | 6.9 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.9 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 20 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@100VAC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@100VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Frequency-Max | 0.0002 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.9mm x 6.9mm x 5.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Surface Mount | NO | |
Terminal Length | 0.003098806197612395 inch | |
Termination Type | SOLDER |