Part Details for D31S10A by Altech Corporation
Overview of D31S10A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D31S10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4352
|
Newark | Recpf,20A,2P/3W,4H,120V |Altech D31S10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5100 / $88.1400 | Buy Now |
DISTI #
D31S10A-ND
|
DigiKey | RECPF20A2P3W4H120V YELIP44LARGEW Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.8200 | Buy Now |
DISTI #
845-D31S10A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,20A,2P/3W,4h,120V | 0 |
|
$61.8900 / $76.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$57.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.9900 / $78.7600 | Buy Now |
DISTI #
10107637
|
TestEquity LLC | Altech D31S10A IP44 Splashproof Large Box Receptacle, Yellow, 2P/3W Poles, 20A, 120V AC | 0 |
|
$86.0300 | Buy Now |