There are no models available for this part yet.
Overview of D31S21A by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D31S21A by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4356
|
Newark | Recpf,20A,2P/3W,6H,250V |Altech D31S21A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1800 / $83.1600 | Buy Now | |
DISTI #
1920-2211-ND
|
DigiKey | RECPF20A2P3W6H250V BLUEIP44SMALL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$58.4060 / $72.4700 | Buy Now | |
DISTI #
845-D31S21A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,20A,2P/3W,6h,250V | 0 |
|
$57.5300 / $72.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$54.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$54.7100 / $74.3000 | Buy Now | ||
Powell Electronics | RECPF,20A,2P/3W,6h,250V Min Qty: 1 | 5 |
|
$70.3500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$54.7100 / $74.3000 | Buy Now | ||
DISTI #
10107641
|
TestEquity LLC | Altech D31S21A IP44 Splashproof Small Box Receptacle, Blue, 2P/3W Poles, 20A, 250V AC | 0 |
|
$81.1800 | Buy Now |
CAD Models for D31S21A by Altech Corporation
Part Data Attributes for D31S21A by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498
|
Body Breadth
|
0.906 inch
|
Body Depth
|
2.24 inch
|
Body Length
|
1.2 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYAMIDE6
|
Mains Connector Rating
|
10A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|