Part Details for D3408-5202-AR by 3M Interconnect
Overview of D3408-5202-AR by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3408-5202-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7076
|
Newark | Wire-Board Connector, Header, 16 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:D3000 Series Rohs Compliant: Yes |3M D3408-5202-AR Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.5500 | Buy Now |
DISTI #
D3408-5202-AR-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1045 In Stock |
|
$1.3231 / $2.5400 | Buy Now |
DISTI #
7000057283
|
Avnet Americas | Conn Ejector Header 16 POS 2.54mm Solder RA Through Hole (Alt: 7000057283) Min Qty: 1050 Package Multiple: 350 | 0 |
|
RFQ | |
DISTI #
517-D3408-5202-AR
|
Mouser Electronics | Headers & Wire Housings 16P RT ANGLE HEADER SHORT LATCH 10U AU RoHS: Compliant | 602 |
|
$1.3200 / $2.5400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
7000057283
|
Avnet Americas | Conn Ejector Header 16 POS 2.54mm Solder RA Through Hole (Alt: 7000057283) Min Qty: 1050 Package Multiple: 350 | 0 |
|
RFQ | |
DISTI #
7000057283
|
Avnet Americas | Conn Ejector Header 16 POS 2.54mm Solder RA Through Hole (Alt: 7000057283) Min Qty: 1050 Package Multiple: 350 | 0 |
|
RFQ |