Part Details for D341020 by SCS
Overview of D341020 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D341020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M8210
|
Newark | Moisture Barrier Bag, Heat Seal, 10"x20", Bag Type:Moisture Barrier Bag, Length - Imperial:20", Length - Metric:508Mm, Width - Imperial:10", Bag Thickness:101.6µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D341020 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$93.3900 | Buy Now |
DISTI #
517-D341020
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 3400, 10X20, 100 Ea RoHS: Compliant | 0 |
|
$93.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.5600 / $122.8100 | Buy Now |
DISTI #
105ST3417
|
Techni-Tool, Inc. | SCS D341020 Moisture Barrier Bag, Dri-Shield 3400 Series, 10" x 20", 100 /Pk | 2 |
|
$93.3900 | Buy Now |
DISTI #
105ST3417
|
TestEquity LLC | SCS D341020 Moisture Barrier Bag, Dri-Shield 3400 Series, 10" x 20", 100 /Pk | 2 |
|
$93.3900 | Buy Now |
Part Details for D341020
D341020 CAD Models
D341020 Part Data Attributes
|
D341020
SCS
Buy Now
|
Compare Parts:
D341020
SCS
|
Samacsys Manufacturer | SCS |