Part Details for D3431-6302-AR by 3M Interconnect
Overview of D3431-6302-AR by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88663023X | Analog Devices | 8 BIT DAC IC | |
5962-8866302LX | Analog Devices | 8 BIT DAC IC | |
AD4630-24BBCZ-RL | Analog Devices | 24-Bit, 2 MSPS, Dual |
Price & Stock for D3431-6302-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7091
|
Newark | Wire-Board Connector, Header, 34 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole Straight, Product Range:D3000 Series Rohs Compliant: Yes |3M D3431-6302-AR RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.5300 | Buy Now |
DISTI #
D3431-6302-AR-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
535 In Stock |
|
$2.0181 / $3.4000 | Buy Now |
DISTI #
7010396943
|
Avnet Americas | Conn Ejector Header 34 POS 2.54mm Solder ST Through Hole (Alt: 7010396943) Min Qty: 600 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
517-D3431-6302-AR
|
Mouser Electronics | Headers & Wire Housings 34P STR HEADER LONG LATCH 10U AU RoHS: Compliant | 237 |
|
$2.0100 / $2.8700 | Buy Now |
DISTI #
D3431-6302-AR
|
TTI | Headers & Wire Housings 34P STR HEADER LONG LATCH 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$1.9900 / $2.2700 | Buy Now |